WA87SM20R5FNS63P vs WA87SM20R5FUTR feature comparison

WA87SM20R5FNS63P Mini-Systems Inc (MSI)

Buy Now Datasheet

WA87SM20R5FUTR Mini-Systems Inc (MSI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-SYSTEMS INC MINI-SYSTEMS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.457 mm 0.457 mm
Package Length 3.226 mm 3.226 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 20.5 Ω 20.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 190 V 190 V
Base Number Matches 1 1

Compare WA87SM20R5FNS63P with alternatives

Compare WA87SM20R5FUTR with alternatives