WA06W220JB vs 235005310229 feature comparison

WA06W220JB Walsin Technology Corporation

Buy Now Datasheet

235005310229 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP YAGEO CORP
Package Description CHIP SMT, 0616
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LASER TRIMMABLE, RATED CURRENT: 1A, RATED AC VOLTAGE (V): 25 LASER TRIMMABLE
First Element Resistance 22 Ω 22 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0616 0616
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Chip
Element Power Dissipation 0.0625 W
Package Height 0.45 mm
Package Length 4 mm
Package Width 1.6 mm
Resistance 22 Ω
Technology METAL GLAZE/THICK FILM

Compare WA06W220JB with alternatives

Compare 235005310229 with alternatives