W91-X1110-10
vs
IELR1-1-63-10.0-01-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
21 Weeks, 2 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
46.86 mm
|
49 mm
|
Body Length or Diameter |
63.5 mm
|
92 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
PANEL MOUNT
|
DIN RAIL
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
277 V
|
277 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
STUD
|
SNAP ON
|
Trip Time or Delay |
9 s
|
|
Base Number Matches |
1
|
1
|
Environmental Characteristics |
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Reference Standard |
|
CSA; UL; VDE
|
|
|
|
Compare IELR1-1-63-10.0-01-V with alternatives