W7NCF01GH30IS7CM1G
vs
W7NCF01GH21ISA7CM1G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Part Package Code |
CARD
|
|
Package Description |
CARD-50
|
CARD-50
|
Pin Count |
50
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
250 ns
|
250 ns
|
Additional Feature |
IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
|
IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
|
JESD-30 Code |
R-XXMA-X50
|
R-XXMA-X50
|
Memory Density |
8589934592 bit
|
8589934592 bit
|
Memory IC Type |
FLASH CARD
|
FLASH CARD
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
50
|
50
|
Number of Words |
1073741824 words
|
1073741824 words
|
Number of Words Code |
1000000000
|
1000000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1GX8
|
1GX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3.3 V
|
3.3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.03 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Base Number Matches |
2
|
2
|
|
|
|
Compare W7NCF01GH30IS7CM1G with alternatives