W7NCF01GH10CSA7AM1G vs W7NCF01GH21CSA7AM1G feature comparison

W7NCF01GH10CSA7AM1G Microsemi Corporation

Buy Now Datasheet

W7NCF01GH21CSA7AM1G Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code CARD CARD
Package Description CARD-50 CARD-50
Pin Count 50 50
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
JESD-30 Code R-XXMA-X50 R-XXMA-X50
Memory Density 8589934592 bit 8589934592 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 50 50
Number of Words 1073741824 words 1073741824 words
Number of Words Code 1000000000 1000000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1GX8 1GX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type SLC NAND TYPE SLC NAND TYPE
Base Number Matches 2 2

Compare W7NCF01GH10CSA7AM1G with alternatives

Compare W7NCF01GH21CSA7AM1G with alternatives