W78LE58-24 vs QR80C51XXX-S feature comparison

W78LE58-24 Winbond Electronics Corp

Buy Now Datasheet

QR80C51XXX-S Matra MHS

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MATRA MHS
Part Package Code DIP
Package Description DIP-40
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-CQCC-N44
JESD-609 Code e0
Length 52.2 mm
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
ROM (words) 32768 4096
ROM Programmability FLASH MROM
Seated Height-Max 5.334 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA 32 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Additional Feature BOOLEAN PROCESSOR
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
RAM (words) 128

Compare W78LE58-24 with alternatives

Compare QR80C51XXX-S with alternatives