W78LE58-24 vs LN87C52-20 feature comparison

W78LE58-24 Winbond Electronics Corp

Buy Now Datasheet

LN87C52-20 Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP INTEL CORP
Part Package Code DIP LCC
Package Description DIP-40 PLASTIC, LCC-44
Pin Count 40 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 S-PQCC-J44
JESD-609 Code e0
Length 52.2 mm 16.5862 mm
Number of I/O Lines 32 32
Number of Terminals 40 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512
ROM (words) 32768 8192
ROM Programmability FLASH OTPROM
Seated Height-Max 5.334 mm 4.57 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA 47 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
RAM (words) 256

Compare W78LE58-24 with alternatives

Compare LN87C52-20 with alternatives