W72M64VB70BI vs W72M64VB90BM feature comparison

W72M64VB70BI White Electronic Designs Corp

Buy Now Datasheet

W72M64VB90BM White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE ELECTRONIC DESIGNS CORP
Package Description 13 X 22 MM, PLASTIC, BGA-159 13 X 22 MM, PLASTIC, BGA-159
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 90 ns
Boot Block BOTTOM BOTTOM
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-PBGA-B159 R-PBGA-B159
Memory Density 134217728 bit 268435456 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 64 64
Number of Sectors/Size 8,64 8,64
Number of Terminals 159 159
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX64 4MX64
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA159,10X16,50 BGA159,10X16,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 4K,32K 4K,32K
Standby Current-Max 0.000021 A 0.000021 A
Supply Current-Max 0.14 mA 0.14 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Write Protection HARDWARE HARDWARE
Base Number Matches 2 2
Rohs Code No
Length 19.05 mm
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm