W3J512M32GT-1066B2M
vs
W3J512M32G-1066BI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
10 X 14.50 MM, 0.80 MM PITCH, PLASTIC, BGA-204
|
10 X 14.50 MM, 0.80 MM PITCH, PLASTIC, BGA-136
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
SINGLE BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Access Time-Max |
0.3 ns
|
0.3 ns
|
Additional Feature |
AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED
|
AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED
|
Clock Frequency-Max (fCLK) |
533 MHz
|
533 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
8
|
8
|
JESD-30 Code |
R-PBGA-B204
|
R-PBGA-B136
|
Length |
14.6 mm
|
14.6 mm
|
Memory Density |
17179869184 bit
|
17179869184 bit
|
Memory IC Type |
DDR3 DRAM
|
DDR3 DRAM
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
204
|
136
|
Number of Words |
536870912 words
|
536870912 words
|
Number of Words Code |
512000000
|
512000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
512MX32
|
512MX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
FBGA
|
Package Equivalence Code |
BGA204,12X17,32
|
BGA136,12X17,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
3.84 mm
|
3.84 mm
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
8
|
8
|
Standby Current-Max |
0.072 A
|
0.072 A
|
Supply Current-Max |
0.76 mA
|
0.76 mA
|
Supply Voltage-Max (Vsup) |
1.575 V
|
1.575 V
|
Supply Voltage-Min (Vsup) |
1.425 V
|
1.425 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
10.1 mm
|
10.1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W3J512M32GT-1066B2M with alternatives
Compare W3J512M32G-1066BI with alternatives