W3HG264M72EER534PD4SG
vs
WV3HG128M72EEU806PD4ISG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
DIMM, DIMM200,24
|
DIMM,
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
SINGLE BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
0.5 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
266 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XDMA-N200
|
R-XZMA-N200
|
JESD-609 Code |
e4
|
e4
|
Memory Density |
9663676416 bit
|
9663676416 bit
|
Memory IC Type |
DDR DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
200
|
200
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
128MX72
|
128MX72
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM200,24
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
|
Self Refresh |
YES
|
YES
|
Standby Current-Max |
0.126 A
|
|
Supply Current-Max |
2.61 mA
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.6 mm
|
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Base Number Matches |
2
|
2
|
|
|
|