W3HG256M72AER665AD6MG vs W1D256M72R8A-5AL-FA feature comparison

W3HG256M72AER665AD6MG White Electronic Designs Corp

Buy Now Datasheet

W1D256M72R8A-5AL-FA AMD Xilinx

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP XILINX INC
Package Description DIMM, DIMM240,40 DIMM,
Reach Compliance Code unknown unknown
Access Mode FOUR BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.45 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
JESD-609 Code e4 e4
Memory Density 19327352832 bit 2147483648 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min
Organization 256MX72 256MX8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Self Refresh YES
Standby Current-Max 0.126 A
Supply Current-Max 5.04 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIMM
Pin Count 240
Length 133.35 mm
Seated Height-Max 2.7 mm
Width 30 mm

Compare W1D256M72R8A-5AL-FA with alternatives