W3HG256M72AER665AD6MG vs M392B5170FM0-YH9 feature comparison

W3HG256M72AER665AD6MG White Electronic Designs Corp

Buy Now Datasheet

M392B5170FM0-YH9 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP SAMSUNG SEMICONDUCTOR INC
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Reach Compliance Code unknown compliant
Access Mode FOUR BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 0.45 ns 0.255 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 333 MHz 667 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
JESD-609 Code e4
Memory Density 19327352832 bit 38654705664 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 268435456 words 536870912 words
Number of Words Code 256000000 512000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 95 °C
Operating Temperature-Min
Organization 256MX72 512MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES YES
Standby Current-Max 0.126 A 0.97 A
Supply Current-Max 5.04 mA 3.95 mA
Supply Voltage-Max (Vsup) 1.9 V 1.45 V
Supply Voltage-Min (Vsup) 1.7 V 1.2825 V
Supply Voltage-Nom (Vsup) 1.8 V 1.35 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIMM
Pin Count 240
ECCN Code EAR99
HTS Code 8542.32.00.36
Length 133.35 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 18.9 mm

Compare M392B5170FM0-YH9 with alternatives