W3EG7217S262D3F
vs
MT9VDDF1672Y-202
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRON TECHNOLOGY INC
|
Part Package Code |
DIMM
|
|
Package Description |
DIMM,
|
DIMM, DIMM184
|
Pin Count |
184
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
FOUR BANK PAGE BURST
|
|
Access Time-Max |
0.75 ns
|
0.8 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
|
JESD-30 Code |
R-XDMA-N184
|
R-PDMA-N184
|
Memory Density |
1207959552 bit
|
1207959552 bit
|
Memory IC Type |
DDR DRAM MODULE
|
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
184
|
184
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
16MX72
|
16MX72
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIMM
|
DIMM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
2.7 V
|
|
Supply Voltage-Min (Vsup) |
2.3 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
Clock Frequency-Max (fCLK) |
|
125 MHz
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIMM184
|
Refresh Cycles |
|
4096
|
Standby Current-Max |
|
0.027 A
|
Supply Current-Max |
|
2.925 mA
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare W3EG7217S262D3F with alternatives
Compare MT9VDDF1672Y-202 with alternatives