W3DG6363V10D2-SG
vs
HYS64V64220GU-7.5-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
INFINEON TECHNOLOGIES AG
Package Description
DIMM,
DIMM, DIMM168
Reach Compliance Code
unknown
unknown
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
6 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
JESD-609 Code
e4
Memory Density
4294967296 bit
4294967296 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64MX64
64MX64
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
DIMM
Pin Count
168
ECCN Code
EAR99
HTS Code
8542.32.00.36
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Output Characteristics
3-STATE
Package Equivalence Code
DIMM168
Refresh Cycles
8192
Standby Current-Max
0.032 A
Supply Current-Max
3.84 mA
Terminal Pitch
1.27 mm
Compare HYS64V64220GU-7.5-D with alternatives