W2SD-172-B4B-3P7P1 vs W2SD-172-B4B-3B8B1 feature comparison

W2SD-172-B4B-3P7P1 Win Win Precision Industrial Co Ltd

Buy Now Datasheet

W2SD-172-B4B-3B8B1 Win Win Precision Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIN WIN PRECISION INDUSTRIAL CO LTD WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
Additional Feature 4 CARD SLOTS, 3.3V 4 CARD SLOTS, 3.3V
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 4.325 inch 4.325 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GREEN PURPLE
Insulator Material POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 5u inch 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.118 inch
Terminal Pitch 0.9906 mm 0.9906 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 172 172
Base Number Matches 1 1

Compare W2SD-172-B4B-3P7P1 with alternatives

Compare W2SD-172-B4B-3B8B1 with alternatives