W2SD-172-B4B-2N8P1
vs
W2SD-172-B4A-2B7B1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
WIN WIN PRECISION INDUSTRIAL CO LTD
WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
4 CARD SLOTS, 3.3V
4 CARDS, 1.5V
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDERABLE RETENTION CLIPS
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.61 inch
0.61 inch
Body Length
4.325 inch
4.325 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
PURPLE
GREEN
Insulator Material
POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
5u inch
5u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
0.118 inch
Terminal Pitch
0.9906 mm
0.9906 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
172
172
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare W2SD-172-B4B-2N8P1 with alternatives
Compare W2SD-172-B4A-2B7B1 with alternatives