W2SD-172-B4A-2P7B1
vs
W2SD-172-B4A-2B2P1
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
WIN WIN PRECISION INDUSTRIAL CO LTD
|
WIN WIN PRECISION INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
4 CARDS, 1.5V
|
4 CARDS, 1.5V
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.61 inch
|
0.61 inch
|
Body Length |
4.325 inch
|
4.325 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
GREEN
|
BROWN
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.039 inch
|
0.039 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
5u inch
|
5u inch
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.118 inch
|
0.118 inch
|
Terminal Pitch |
0.9906 mm
|
0.9906 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
172
|
172
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W2SD-172-B4A-2P7B1 with alternatives
Compare W2SD-172-B4A-2B2P1 with alternatives