W2L1ZD105MAT3A
vs
0508ZD105MAT4A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVX CORP
KYOCERA CORP
Package Description
, 0508
, 0508
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.45
8532.24.00.20
Factory Lead Time
16 Weeks
Capacitance
1 µF
1 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.95 mm
JESD-609 Code
e2
e3
Length
1.27 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Network Type
ISOLATED C NETWORK
Number of Elements
1
Number of Functions
4
Number of Terminals
8
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Code
CHIP
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
TR, PLASTIC, 13 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Seated Height-Max
0.95 mm
Size Code
0508
0508
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Tin (Sn)
Terminal Pitch
0.5 mm
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.03 mm
Base Number Matches
3
3
Multilayer
Yes
Compare W2L1ZD105MAT3A with alternatives
Compare 0508ZD105MAT4A with alternatives