W29N08GVBIAD
vs
W29N08GVSJAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINBOND ELECTRONICS CORP
WINBOND ELECTRONICS CORP
Package Description
VFBGA,
TSOP1, tsop48,.787,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Data Retention Time-Min
10
10
JESD-30 Code
R-PBGA-B63
R-PDSO-G48
Length
11 mm
18.4 mm
Memory Density
8589934592 bit
8589934592 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
63
48
Number of Words
1073741824 words
1073741824 words
Number of Words Code
1000000000
1000000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1GX8
1GX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSOP1
Package Equivalence Code
BGA63,10X12,32
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3.3 V
3.3 V
Seated Height-Max
1 mm
1.2 mm
Standby Current-Max
0.00005 A
0.00005 A
Supply Current-Max
0.035 mA
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
SLC NAND TYPE
Width
9 mm
12 mm
Write Cycle Time-Max (tWC)
0.025 ms
0.025 ms
Base Number Matches
1
1
Samacsys Manufacturer
Winbond
Alternate Memory Width
1
Command User Interface
NO
Data Polling
NO
Endurance
100000 Write/Erase Cycles
Number of Sectors/Size
8K
Output Characteristics
3-STATE
Page Size
2K words
Ready/Busy
YES
Sector Size
128K
Toggle Bit
YES
Compare W29N08GVBIAD with alternatives
Compare W29N08GVSJAA with alternatives