W29EE512P70Z vs SST39SF512-70-4I-NH feature comparison

W29EE512P70Z Winbond Electronics Corp

Buy Now Datasheet

SST39SF512-70-4I-NH Silicon Storage Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP SILICON STORAGE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description LEAD FREE, PLASTIC, LCC-32 PLASTIC, MS-016AE, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface NO YES
Data Polling YES YES
Endurance 1000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 512 16
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 250 240
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.55 mm
Sector Size 128 4K
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare W29EE512P70Z with alternatives

Compare SST39SF512-70-4I-NH with alternatives