W29C512MT-12 vs TMS28F512A-17C4DUQ feature comparison

W29C512MT-12 Winbond Electronics Corp

Buy Now Datasheet

TMS28F512A-17C4DUQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP TEXAS INSTRUMENTS INC
Part Package Code TSOP1
Package Description TSOP1, TSOP1-R, TSSOP32,.8,20
Pin Count 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 170 ns
Additional Feature TEN YEAR DATA RETENTION; SOFTWARE AND HARDWARE DATA PROTECTION
Data Retention Time-Min 10
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e3
Length 18.4 mm 18.415 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code TSSOP32,.8,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Pinout YES
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare W29C512MT-12 with alternatives

Compare TMS28F512A-17C4DUQ with alternatives