W29C040S-15C
vs
M29F040-150NV
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WINBOND ELECTRONICS CORP
|
THOMSON-CSF COMPSANTS SPECIFIC
|
Part Package Code |
SOIC
|
|
Package Description |
0.450 INCH, SOP-32
|
,
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
150 ns
|
|
JESD-30 Code |
R-PDSO-G32
|
|
JESD-609 Code |
e3
|
|
Length |
20.45 mm
|
|
Memory Density |
4194304 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
32
|
|
Number of Words |
524288 words
|
|
Number of Words Code |
512000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
512KX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Type |
NOR TYPE
|
|
Width |
11.3 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare W29C040S-15C with alternatives