W29C040S-15B vs AS29F040DCG-150/883C feature comparison

W29C040S-15B Winbond Electronics Corp

Buy Now Datasheet

AS29F040DCG-150/883C Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WINBOND ELECTRONICS CORP MICROSS COMPONENTS
Part Package Code SOIC SOIC
Package Description 0.450 INCH, SOP-32 SOP, SOP32,.5
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PDSO-G32 R-XDSO-G32
JESD-609 Code e3
Length 20.45 mm 20.828 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3.3528 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 11.3 mm 10.414 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 1
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code SOP32,.5
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare W29C040S-15B with alternatives

Compare AS29F040DCG-150/883C with alternatives