W29C011AP15N vs AM29LV160BB-80EK feature comparison

W29C011AP15N Winbond Electronics Corp

Buy Now Datasheet

AM29LV160BB-80EK Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP SPANSION INC
Part Package Code QFJ TSOP1
Package Description QCCJ, LDCC32,.5X.6 TSOP1, TSSOP48,.8,20
Pin Count 32 48
Reach Compliance Code compliant compliant
Access Time-Max 150 ns 80 ns
Command User Interface NO YES
Data Polling YES YES
JESD-30 Code R-PQCC-J32 R-PDSO-G48
JESD-609 Code e0 e3
Length 13.97 mm 18.4 mm
Memory Density 1048576 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 32 48
Number of Words 131072 words 1048576 words
Number of Words Code 128000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Equivalence Code LDCC32,.5X.6 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Power Supplies 5 V 3/3.3 V
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 1.2 mm
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 12 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 3
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block BOTTOM
Common Flash Interface YES
Moisture Sensitivity Level 3
Number of Sectors/Size 1,2,1,31
Ready/Busy YES
Sector Size 16K,8K,32K,64K

Compare W29C011AP15N with alternatives

Compare AM29LV160BB-80EK with alternatives