W27LE520S-70
vs
AT27LV520-70XJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
ATMEL CORP
Part Package Code
SOIC
TSSOP
Package Description
0.300 INCH, SOP-20
TSSOP,
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.1.B.2
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Access Time-Max
70 ns
70 ns
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
ALSO OPERATES AT 5V SUPPLY
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
12.8 mm
6.5 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
Width
7.5 mm
4.4 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Compare W27LE520S-70 with alternatives
Compare AT27LV520-70XJ with alternatives