W27C512-45Z vs 5962-8751407YA feature comparison

W27C512-45Z Winbond Electronics Corp

Buy Now Datasheet

5962-8751407YA Teledyne e2v

Buy Now
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WINBOND ELECTRONICS CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP
Package Description 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.2 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Winbond
Access Time-Max 45 ns 300 ns
JESD-30 Code R-PDIP-T28 R-CQCC-N32
Length 37.08 mm 13.95 mm
Memory Density 524288 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 65536 words 8192 words
Number of Words Code 64000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64KX8 8KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 11.4 mm
Base Number Matches 1 4
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code LCC32,.45X.55
Page Size 32 words
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00025 A
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Write Cycle Time-Max (tWC) 2 ms

Compare W27C512-45Z with alternatives