W26010AJ-15 vs IDT71016S15Y8 feature comparison

W26010AJ-15 Winbond Electronics Corp

Buy Now Datasheet

IDT71016S15Y8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ44,.44 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44 44
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
Length 28.58 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ44,.44 SOJ44,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.759 mm 3.683 mm
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.26 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Ports 1
Output Enable YES
Peak Reflow Temperature (Cel) 225
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare W26010AJ-15 with alternatives

Compare IDT71016S15Y8 with alternatives