W25X20LSNC vs W25X20LSNI feature comparison

W25X20LSNC Winbond Electronics Corp

Buy Now Datasheet

W25X20LSNI Winbond Electronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-8 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature SYNCHRONOUS MODE ALSO POSSIBLE SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK) 33 MHz 33 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.85 mm 4.85 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.72 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 3.9 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare W25X20LSNC with alternatives

Compare W25X20LSNI with alternatives