W25X16VZPIG vs AT45DB161E-SHFHA-T feature comparison

W25X16VZPIG Winbond Electronics Corp

Buy Now Datasheet

AT45DB161E-SHFHA-T Dialog Semiconductor GmbH

Buy Now Datasheet
Yes Yes
Obsolete Transferred
WINBOND ELECTRONICS CORP DIALOG SEMICONDUCTOR GMBH
SON
6 X 5 MM, GREEN, WSON-8
8
unknown compliant
EAR99
8542.32.00.51
Winbond
50 MHz
20
100000 Write/Erase Cycles
R-PDSO-N8
6 mm
16777216 bit
FLASH FLASH
8
1
8
2097152 words
2000000
SYNCHRONOUS
85 °C
-40 °C
2MX8
3-STATE
PLASTIC/EPOXY
HVSON
SOLCC8,.25
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL
3 V
Not Qualified
0.8 mm
SPI
0.00001 A
0.018 mA
3.6 V
2.7 V
3 V
YES
CMOS
INDUSTRIAL
NO LEAD
1.27 mm
DUAL
NOR TYPE
5 mm
HARDWARE/SOFTWARE
1 3
e4
1
NICKEL PALLADIUM GOLD

Compare W25X16VZPIG with alternatives