W25X10-VSNI-G vs M25P10-AVMN6T feature comparison

W25X10-VSNI-G Winbond Electronics Corp

Buy Now Datasheet

M25P10-AVMN6T STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Clock Frequency-Max (fCLK) 33 MHz 50 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e0
Length 4.85 mm 4.9 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX1 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 3.9 mm
Base Number Matches 2 6
ECCN Code EAR99
HTS Code 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 53.65
CO2e (mg) 643.8
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2017-12-19 12:44:01
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2023-06-14
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 mA
Technology CMOS
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare W25X10-VSNI-G with alternatives

Compare M25P10-AVMN6T with alternatives