W25Q64JVSSJMTR vs M25PX64SOVZM3EB feature comparison

W25Q64JVSSJMTR Winbond Electronics Corp

Buy Now Datasheet

M25PX64SOVZM3EB Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MICRON TECHNOLOGY INC
Package Description , 6 X 8 MM, ROHS COMPLIANT, TBGA-24
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 2.7V TO 3V @ 104MHZ
Clock Frequency-Max (fCLK) 133 MHz 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PBGA-B24
Length 5.23 mm 8 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 24
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TBGA
Package Equivalence Code SOP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.16 mm 1.2 mm
Serial Bus Type QSPI
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL BOTTOM
Type NOR TYPE
Width 5.23 mm 6 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Rohs Code Yes
Temperature Grade AUTOMOTIVE

Compare W25Q64JVSSJMTR with alternatives

Compare M25PX64SOVZM3EB with alternatives