W25Q64FVSFIF vs S25FL064A0LMAI03 feature comparison

W25Q64FVSFIF Winbond Electronics Corp

Buy Now Datasheet

S25FL064A0LMAI03 Spansion

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP SPANSION INC
Package Description SOIC-16 0.300 INCH, PLASTIC, MS-013AA, SOP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 1
Clock Frequency-Max (fCLK) 104 MHz 50 MHz
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.31 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Type NOR TYPE

Compare W25Q64FVSFIF with alternatives

Compare S25FL064A0LMAI03 with alternatives