W25Q64FVDAIP vs S25FL164K0XNFI013 feature comparison

W25Q64FVDAIP Winbond Electronics Corp

Buy Now Datasheet

S25FL164K0XNFI013 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP INFINEON TECHNOLOGIES AG
Package Description DIP, DIP8,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
Length 9.27 mm
Memory Density 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Type NOR TYPE
Width 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 3
Samacsys Manufacturer Infineon

Compare W25Q64FVDAIP with alternatives