W25Q64CVDAAG
vs
W25X64VDAIZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
WINBOND ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
50 MHz
Data Retention Time-Min
20
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.27 mm
9.27 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
8MX8
8MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
5.33 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000005 A
0.00001 A
Supply Current-Max
0.025 mA
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
7.62 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare W25Q64CVDAAG with alternatives
Compare W25X64VDAIZ with alternatives