W25Q16DWZPIP vs M25PX16SVMP6G feature comparison

W25Q16DWZPIP Winbond Electronics Corp

Buy Now Datasheet

M25PX16SVMP6G Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP NUMONYX
Part Package Code SON QFP
Package Description HVSON, SOLCC8,.25 HVSON, SOLCC8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 75 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-XDSO-N8
Length 6 mm 6 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000005 A 0.00001 A
Supply Current-Max 0.04 mA 0.015 mA
Supply Voltage-Max (Vsup) 1.95 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 2.3 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Cycle Time-Max (tWC) 15 ms

Compare W25Q16DWZPIP with alternatives

Compare M25PX16SVMP6G with alternatives