W25Q128FVFIP vs M25P128-VMF6TG feature comparison

W25Q128FVFIP Winbond Electronics Corp

Buy Now Datasheet

M25P128-VMF6TG Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MICRON TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, GREEN, SOIC-16 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 54 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.31 mm 10.3 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX8 16MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Seated Height-Max 2.64 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Data Retention Time-Min 20
Endurance 10000 Write/Erase Cycles
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare W25Q128FVFIP with alternatives

Compare M25P128-VMF6TG with alternatives