W25Q128BVEJP vs W25Q128BVECP feature comparison

W25Q128BVEJP Winbond Electronics Corp

Buy Now Datasheet

W25Q128BVECP Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Package Description HVSON, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Winbond
Additional Feature ORGANIZED AS 65,536 PAGES OF 256 BYTES; MORE THAN 20 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 104 MHz
Data Retention Time-Min 20
JESD-30 Code R-PDSO-N8
Length 8 mm
Memory Density 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 16MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 3 V 3 V
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 6 mm
Write Cycle Time-Max (tWC) 15 ms
Base Number Matches 1 1

Compare W25Q128BVEJP with alternatives

Compare W25Q128BVECP with alternatives