W25P16VSSIG vs MX25L1605AZMI-15G feature comparison

W25P16VSSIG Winbond Electronics Corp

Buy Now Datasheet

MX25L1605AZMI-15G Macronix International Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
WINBOND ELECTRONICS CORP MACRONIX INTERNATIONAL CO LTD
SOIC QFN
0.208 INCH, GREEN, PLASTIC, SOIC-8 HVSON, SOLCC8,.3
8 8
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
Winbond
25 MHz 33 MHz
20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
S-PDSO-G8 R-XDSO-N8
e3 e3
5.27 mm 8 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
3 3
1 1
8 8
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY UNSPECIFIED
SOP HVSON
SOP8,.3 SOLCC8,.3
SQUARE RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
3 V 2.7 V
Not Qualified Not Qualified
2.16 mm 1 mm
SPI SPI
0.000005 A 0.00001 A
0.032 mA 0.015 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING NO LEAD
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
5.27 mm 6 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1

Compare W25P16VSSIG with alternatives

Compare MX25L1605AZMI-15G with alternatives