W25P020AF-6 vs PDM34088S7TQTY feature comparison

W25P020AF-6 Winbond Electronics Corp

Buy Now Datasheet

PDM34088S7TQTY IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP IXYS CORP
Part Package Code QFP
Package Description QFP, ,
Pin Count 100
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 6 ns
JESD-30 Code R-PQFP-G100
Length 20 mm
Memory Density 2097152 bit
Memory IC Type STANDARD SRAM
Memory Width 32
Number of Functions 1
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX32
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.32 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
Base Number Matches 1 2

Compare W25P020AF-6 with alternatives