W24257S-70L
vs
M5M5256DFP-70XL-I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
MITSUBISHI ELECTRIC CORP
Part Package Code
SOIC
SOIC
Package Description
0.330 INCH, SOP-28
SOP,
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
Length
18.11 mm
17.5 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.85 mm
2.4 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
8.41 mm
8.4 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare W24257S-70L with alternatives
Compare M5M5256DFP-70XL-I with alternatives