W2415GDC3
vs
TDR3-2423WISM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
POWERSOLVE ELECTRONICS LTD
|
Part Package Code |
DFM
|
|
Package Description |
QIP,
|
|
Pin Count |
12/24
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDIP-P12
|
R-PDMA-G7
|
JESD-609 Code |
e0
|
|
Length |
31.8 mm
|
18.9 mm
|
Load Regulation-Max |
0.5%
|
1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
12
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15.45 V
|
|
Output Voltage-Min |
14.55 V
|
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QIP
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
15.24 mm
|
12.8 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
SEATED HEIGHT NOM; ALSO AVAILABLE VOLTAGE: -15VDC
|
Approvals |
|
CUL, EN, IEC, UL
|
Efficiency (Main Output) |
|
81%
|
Line Regulation-Max |
|
0.2%
|
Output Current-Max |
|
0.1 A
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.010605 Vrms
|
Seated Height-Max |
|
8.7 mm
|
|
|
|
Compare W2415GDC3 with alternatives
Compare TDR3-2423WISM with alternatives