W228B vs SP9504TQ feature comparison

W228B Cypress Semiconductor

Buy Now Datasheet

SP9504TQ Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SIPEX CORP
Part Package Code SSOP
Package Description SSOP, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
Pin Count 56
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature MULTIPLE POWER SUPPLY REQUIRED
JESD-30 Code R-PDSO-G56 R-CDIP-T28
JESD-609 Code e0
Length 18.415 mm 35.555 mm
Moisture Sensitivity Level 1 1
Number of Terminals 56 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Clock Frequency-Max 133 MHz
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 14.318 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm 5.08 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 15.24 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -3 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
Linearity Error-Max (EL) 0.0195%
Negative Supply Voltage-Nom -5 V
Number of Bits 12
Number of Functions 4
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 17 mA

Compare W228B with alternatives

Compare SP9504TQ with alternatives