W22-6K8JI vs W22-6K8JPBCECC40201-002KB feature comparison

W22-6K8JI TT Electronics Resistors

Buy Now Datasheet

W22-6K8JPBCECC40201-002KB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Samacsys Manufacturer TT Electronics
Construction Tubular Tubular
JESD-609 Code e1 e0
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8 mm 8 mm
Package Length 22 mm 22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Lead Length 23.1 mm
Reference Standard CECC40201-002

Compare W22-6K8JI with alternatives

Compare W22-6K8JPBCECC40201-002KB with alternatives