W22-20RGPBCECC40201-002KB vs W22-20RGICECC40201-002KB feature comparison

W22-20RGPBCECC40201-002KB TT Electronics Resistors

Buy Now Datasheet

W22-20RGICECC40201-002KB TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC WELWYN COMPONENTS LTD
Package Description AXIAL LEADED Axial,
Reach Compliance Code compliant compliant
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 23.1 mm 23.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 8 mm 8 mm
Package Length 22 mm 22 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Reference Standard CECC40201-002 CECC40201-002
Resistance 20 Ω 20 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper - with Nickel barrier
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare W22-20RGPBCECC40201-002KB with alternatives

Compare W22-20RGICECC40201-002KB with alternatives