W2159K53FLB
vs
W2159K53FR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
All-Welded
|
All-Welded
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
23.1 mm
|
23.1 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
7 mm
|
7 mm
|
Package Length |
22 mm
|
22 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
Box
|
TR
|
Rated Power Dissipation (P) |
5 W
|
5 W
|
Resistance |
9530 Ω
|
9530 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
W20
|
W20
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
160 V
|
160 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare W2159K53FLB with alternatives
Compare W2159K53FR with alternatives