W21543RGLB
vs
W21543RGLFA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
All-Welded
All-Welded
Lead Diameter
0.8 mm
0.8 mm
Lead Length
23.1 mm
23.1 mm
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
7 mm
7 mm
Package Length
22 mm
22 mm
Package Style
Axial
Axial
Packing Method
Box
AMMO PACK
Rated Power Dissipation (P)
5 W
5 W
Resistance
43 Ω
43 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
W20
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Tolerance
2%
2%
Working Voltage
160 V
160 V
Base Number Matches
1
1
Package Description
AXIAL LEADED, ROHS COMPLIANT
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Rated Temperature
25 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare W21543RGLB with alternatives
Compare W21543RGLFA with alternatives