W200CR3K-14V vs SF200CR3K-5V-P feature comparison

W200CR3K-14V LEDtronics Inc

Buy Now Datasheet

SF200CR3K-5V-P LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA RED ULTRA RED
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.02 A
Luminous Intensity-Nom 115 mcd 115 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 660 nm 660 nm
Shape CYLINDRICAL CYLINDRICAL
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare W200CR3K-14V with alternatives

Compare SF200CR3K-5V-P with alternatives