W19B323MTT9L vs AM29DL323GT90EF feature comparison

W19B323MTT9L Winbond Electronics Corp

Buy Now Datasheet

AM29DL323GT90EF AMD

Buy Now Datasheet
No Yes
Obsolete Transferred
WINBOND ELECTRONICS CORP ADVANCED MICRO DEVICES INC
TSOP
TSOP-48 TSSOP, TSSOP48,.8,20
48
not_compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
TOP TOP
YES YES
YES YES
YES YES
R-PDSO-G48 R-PDSO-G48
e0
18.4 mm
33554432 bit 33554432 bit
FLASH FLASH
16 16
1
8,63 8,63
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2MX16 2MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSSOP
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
240
3 V
Not Qualified Not Qualified
YES YES
1.2 mm
8K,64K 8K,64K
0.000005 A 0.000005 A
0.06 mA 0.045 mA
3.6 V
2.75 V
3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30
YES YES
NOR TYPE NOR TYPE
12 mm
1 2

Compare W19B323MTT9L with alternatives