W19B160BBT7H vs SST39VF1601-70-4I-B3KE-T feature comparison

W19B160BBT7H Winbond Electronics Corp

Buy Now Datasheet

SST39VF1601-70-4I-B3KE-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer WINBOND ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Part Package Code TSOP
Package Description 12 X 20 MM, GREEN, TSOP-48
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PBGA-B48
Length 18.4 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31 512
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 FBGA
Package Equivalence Code TSSOP48,.8,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 2K
Standby Current-Max 0.000005 A 0.00002 A
Supply Current-Max 0.03 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 6 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e1
Number of Ports 1
Output Characteristics 3-STATE
Terminal Finish TIN SILVER COPPER

Compare W19B160BBT7H with alternatives

Compare SST39VF1601-70-4I-B3KE-T with alternatives