W198HT vs ASM3I2187AG-08TT feature comparison

W198HT Cypress Semiconductor

Buy Now Datasheet

ASM3I2187AG-08TT Pulsecore Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PULSECORE SEMICONDUCTOR
Part Package Code SSOP
Package Description 0.209 INCH, MO-150AB, SSOP-16 GREEN, TSSOP-8
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e0
Length 6.2 mm 4.4 mm
Number of Terminals 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 108 MHz 80 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 20 MHz 20 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 1.1 mm
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2

Compare W198HT with alternatives

Compare ASM3I2187AG-08TT with alternatives